Mosfet, N Channel, 400V, 25A, To-220Ab-3; Transistor Polarity:n Channel; Drain Source Voltage Vds:400V; Continuous Drain Current Id:25A; On Resistance Rds(On):0.14Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes