onsemi FDPF18N50T

N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220F
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF18N50T.

IHS

Datasheet11 pages2 years ago
Datasheet10 pages12 years ago

Master Electronics

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-19.79%

CAD Models

Download onsemi FDPF18N50T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 20 A, 260 mΩ, TO-220F
N-Channel Power MOSFET, UniFETTM, 500V, 20A, 230 mΩ, TO-220F
onsemiFCPF20N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220F
STMicroelectronicsSTP15NK50ZFP
Mosfet Transistor, N Channel, 14 A, 500 V, 340 Mohm, 10 V, 3.75 V Rohs Compliant: Yes
SIHP18N50C-E3 N-CHANNEL MOSFET TRANSISTOR, 17 A, 500 V, 3-PIN TO-220AB
STMicroelectronicsSTF23NM50N
STF23NM50N N-channel MOSFET Transistor, 17 A, 500 V, 3-Pin TO-220FP

Descriptions

Descriptions of onsemi FDPF18N50T provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220F
FDPF18N50T Series 500 V 18 A 265 mOhm N-Ch UniFETTM MOSFETTO - 220F
Power Field-Effect Transistor, 18A I(D), 500V, 0.265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220F; Transistor Type:Enhancement; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:18A; Resistance, Rds On:0.265ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220F; Termination Type:Through Hole; Current, Idm Pulse:72A; No. of Pins:3; Power Dissipation:38.5W; Voltage, Vds Max:500V; Voltage, Vgs th Max:5V
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDPF18N50T.