Vishay BZG03C15TR3

Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG03C15TR3.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages0 years ago

Newark

element14 APAC

_legacy Avnet

RS (Formerly Allied Electronics)

CAD Models

Download Vishay BZG03C15TR3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.246
Stock
161,734
494,433
494,433
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
15 V
15 V
15 V
Tolerance
-
-
-
Power Dissipation
3 W
3 W
3 W
Impedance
10 Ω
-
-
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
1.2 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMAZ15-13-F
SMAZ15-13 Series 1 W 15 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, single, Two Terminal,15V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5929B-E3/61
Zener Diode, single, Two Terminal,15V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5929B-E3/5A
Zener Diode, 13V V(Z), 6.42%, 1.25W, Silicon, Unidirectional, DO-214AC
BZG03C Series 16 V 0.5 A 1.25 W Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay BZG03C15TR3 provided by its distributors.

Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC
Zener Diode,Single, Two Terminal,15V V(Z),8%,Do-214Ac / Sma
Zener Diode Single 15V 6% 10Ohm 3000mW Automotive 2-Pin SMA T/R
BZG03C15TR3 ZENER DIODE, 15V 6% 3000 MW SMT 2-PIN DO-214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZG03C15-TR3
  • BZG03C15/TR3