Vishay BZG03C16TR

BZG03C Series 16 V 0.5 A 1.25 W Surface Mount Zener Diode - DO-214AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG03C16TR.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages0 years ago

element14 APAC

Newark

Farnell

element14

CAD Models

Download Vishay BZG03C16TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ZENER DIODE Zener Diode, 20V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214AC
VISHAY SEMICONDUCTOR BZG03C18TR Zener Single Diode, 18 V, 3 W, DO-214AC, 5 %, 2, 150 C
ZENER DIODE Zener Diode, 20V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ16-13-F
SMAZ16-13 Series 1 W 16 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ18-13-F
SMAZ18-13 Series 1 W 18 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay BZG03C16TR provided by its distributors.

BZG03C Series 16 V 0.5 A 1.25 W Surface Mount Zener Diode - DO-214AC
VISHAY BZG03C16-TR Zener Single Diode, 16 V, 3 W, DO-214AC, 5 %, 2 Pins, 150 C
Zener Diode, 16V V(Z), 5.56%, 1.25W, Silicon, Unidirectional, DO-214AC
Diode Zener Single 16V 6% 3W Automotive 2-Pin SMA T/R
BZG03C16TR ZENER DIODE, 16V 6% 3000 MW SMT 2-PIN DO-214AC
DIODE, ZENER, 16V, 3W; Zener Voltage Vz Typ:16V; Power Dissipation Pd:3W; Operating Temperature Range:-; Diode Case Style:DO-214; No. of Pins:2; Package / Case:DO-214; Power Dissipation Max:3W; Power Dissipation Ptot Max:3W; Termination Type:SMD; Test Current:25mA
Zener Diode, 3W, 16V, Do-214Ac; Zener Voltage Nom:16V; Power Dissipation:3W; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:Bzg03 Series; Qualification:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Vishay BZG03C16-TR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZG03C16-TR
  • BZG03C16-TR.
  • BZG03C16/TR
  • BZG03C16T/R