Vishay BAQ134-GS08

Diode Small Signal Switching 70V 0.2A 2-Pin Quadro MELF SOD-80 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAQ134-GS08.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages12 years ago
Datasheet5 pages19 years ago

IHS

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-12
LTD Date2022-11-12

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-213AA
Diode Small Signal Switching 250V 0.25A 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode Small Signal Switching 200V 0.25A 50ns 2-Pin Quadro MELF SOD-80 T/R
onsemiFDLL4150
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon
onsemiFDLL485B
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-213AC
onsemiFDLL914
Diode Ultra Fast Recovery Rectifier 100V 0.2A 2-Pin LL-34 T/R

Descriptions

Descriptions of Vishay BAQ134-GS08 provided by its distributors.

Diode Small Signal Switching 70V 0.2A 2-Pin Quadro MELF SOD-80 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon
Diodes - General Purpose, Power, Switching 60 Volt 200mA 2.0 Amp IFSM
Small signal diode,BAQ134 0.2A 70V
RS APAC
DIODE GEN PURP 60V 200MA SOD80
Switching Diode, 70V, 200Ma, Sod-80; Diode Configuration:Single; Repetitive Peak Reverse Voltage:70V; Average Forward Current:200Ma; Forward Voltage Max:1V; Reverse Recovery Time:-; Forward Surge Current:2A; Diode Case Style:Sod-80 Rohs Compliant: Yes |Vishay BAQ134-GS08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAQ134GS08