Vishay BAV202-GS08

Rectifier Diode Small Signal Switching 200V 0.25A 50ns 2-Pin Quadro MELF SOD-80 T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAV202-GS08.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages12 years ago
Datasheet5 pages18 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet6 pages20 years ago

element14 APAC

_legacy Avnet

Future Electronics

TME

Inventory History

3 month trend:
+445%

CAD Models

Download Vishay BAV202-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon
Diode Small Signal Switching 200V 0.25A Automotive 2-Pin Mini-MELF SOD-80 T/R
onsemiBAV102
Diode Ultra Fast Recovery Rectifier 200V 0.2A 2-Pin LL-34 T/R
onsemiFDLL400
Diode Ultra Fast Recovery Rectifier 175V 0.6A 2-Pin LL-34 T/R
onsemiFDLL914
Diode Ultra Fast Recovery Rectifier 100V 0.2A 2-Pin LL-34 T/R
Diode Small Signal Switching 70V 0.2A 2-Pin Quadro MELF SOD-80 T/R

Descriptions

Descriptions of Vishay BAV202-GS08 provided by its distributors.

Rectifier Diode Small Signal Switching 200V 0.25A 50ns 2-Pin Quadro MELF SOD-80 T/R
VISHAY SEMICONDUCTOR BAV202-GS08 Small Signal Diode, Single, 200 V, 250 mA, 1 V, 50 ns, 1 A
Discrete Diode 150V 1A 50ns 100nA 250mA SOD-80 SMD 3.5mm × 1.7mm × 1.7mm
DIODE, SWITCHING, QUADROMELF; Diode Type:Small Signal; Forward Current If(AV):250mA; Repetitive Reverse Voltage Vrrm Max:200V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:1A; Diode Case Style:SOD-80; No. of Pins:2; Current Ifsm:1A; Junction Temperature Tj Max:175°C; Reverse Recovery Time trr Typ:50ns; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV202GS08