Vishay WSR32L000FBA

Fixed Resistor, Metal Strip, 3W, 0.002ohm, 0.077V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 4527
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR32L000FBA.

IHS

Datasheet4 pages7 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.08
$ 0.477
Stock
25
224,154
Authorized Distributors
2
6
Resistance
2 mΩ
2 mΩ
Case/Package
4527
4527
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
600 ppm/°C
600 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 4527 0.002 Ohm 1% 2W ±600ppm/C J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.002ohm, 0.063V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.002ohm, 0.0632V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 3W, 0.0022ohm, 0.0812V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.0022ohm, 0.0663V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSR32L000FBA provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.002ohm, 0.077V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 4527
RES 0.002 OHM 1% 3W 4527
WSR-3 .002 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric