
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | WSRA-.002CT-ND | 3,956 | 1 | Cut Tape | ||||||||
| Newark | WSR22L000FEA | 0 | 1500 | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | WSR22L000FEA | 0 | 1500 | Bulk | 3h | |||||||
| Avnet | WSR22L000FEA | 0 | 1500 | 14h | ||||||||
| TTI Asia | WSR22L000FEA | Contact | 15h |
Download Vishay WSR22L000FEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay WSR22L000FEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: