
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | WSR22L000FTA | 0 | 1500 | Bulk | 18h | |||||||
| Avnet | WSR22L000FTA | 0 | 1500 | 3h | ||||||||
| Arrow Electronics | WSR22L000FTA | 0 | 1500 | |||||||||
| Win Source | WS-WSR22L000FTA | 1,200 | 30 | 2h | ||||||||
| Fly-Wing Technology | WSR22L000FTA | 1,164 | 4d |
Download Vishay WSR22L000FTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay WSR22L000FTA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: