Vishay WSLP0603R0390FEB

Fixed Resistor, Metal Strip, 0.4W, 0.039ohm, 0.1249V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0603R0390FEB.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.552
$ 0.5
Stock
1
5,000
Authorized Distributors
2
2
Resistance
39 mΩ
39 mΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Strip, 0.2W, 0.04ohm, 0.0894V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
PanasonicERJ-3BWFR039V
Res Thick Film 0603 0.039 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.039 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.039ohm, 0.0624V, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 0603
PanasonicERJ-3BWFR036V
Res Thick Film 0603 0.036 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.036 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLP0603R0390FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.4W, 0.039ohm, 0.1249V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
CURRENT SENSE, RESISTOR, WSLP0603.0391%EBE3
RES 0.039 OHM 1% 0.4W 0603
WSLP0603 .039 1% EB e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric