ROHM UCR03EWPFSR036

Res Thick Film 0603 0.036 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR03EWPFSR036.

IHS

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM UCR03EWPFSR036 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-3BWFR036V
Res Thick Film 0603 0.036 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3BWFR033V
Res Thick Film 0603 0.033 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.033ohm, 0.0812V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 0.033 Ohm 1% 0.1W(1/10W) ±1500ppm/C Pad SMD Automotive T/R
PanasonicERJ-3BWFR039V
Res Thick Film 0603 0.039 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.039ohm, 0.0624V, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of ROHM UCR03EWPFSR036 provided by its distributors.

Res Thick Film 0603 0.036 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.036ohm, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR UCR 0.063Lx0.034W 1.60mmx0.87mm 0.25W 1/4W 36mOhm 0/ +250ppm/C
CURRENT SENSE RES, 0R036, 1%, 250 MW; Resistance: 0.036ohm; Product Range: UCR Series; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor E; Available until stocks are exhausted

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE