Panasonic ERJ-3BWFR036V

Res Thick Film 0603 0.036 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3BWFR036V.

IHS

Datasheet10 pages4 years ago

Panasonic

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0603 0.036 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
PanasonicERJ-3BWFR033V
Res Thick Film 0603 0.033 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Low Ohmic Thick Film 0603 0.033 Ohm 1% 1/4W 0ppm/°C to 250ppm/°C Molded Paper T/R
Res Thick Film 0603 0.039 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.033ohm, 0.0812V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 0.033 Ohm 1% 0.1W(1/10W) ±1500ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-3BWFR036V provided by its distributors.

Res Thick Film 0603 0.036 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0603 (1608), 36 mΩ, 0.33 W, ±1 %, ERJ3BWFR036V
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.036ohm, 0.109V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.333W 1/3W 36mOhm ±250ppm/C
Current Sense Resistors - SMD 0603 0.036ohm 1% Curr Sense AEC-Q200
ERJ-3BW Series 36 mOhms ±1% 0.333W ±250ppm/°C 0603 Thick Film Chip Resistor
SMD Thick Film Res. 0603 0,33W 1% 0,036R
RES SMD 0.036 OHM 1% 1/3W 0603
Panasonic ERJ3BWFR036V - Current Sensing Chip Resistors
RESISTOR, 0603, 0.25W, 1%, 0R036; Resistance:0.036ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERJ
Res, R036, 1%, 0.33W, Thick Film, 0603; Resistance:0.036Ohm; Product Range:Erj-3Bw Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:330Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Width:0.8Mmrohs Compliant: Yes |Panasonic ERJ3BWFR036V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3BWFR036V