Vishay WSL2512R4400FTA

Fixed Resistor, Metal Strip, 1W, 0.44ohm, 0.6633V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R4400FTA.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.778
$ 0.778
Stock
1
3,459
3,459
Authorized Distributors
2
6
6
Resistance
440 mΩ
440 mΩ
440 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 2512 470m Ohm 1% 1W ±75ppm/°C Molded SMD T/R
PanasonicERJ1TRQFR47U
Res Thick Film 2512 0.47 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TRQFR43U
Res Thick Film 2512 0.43 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE ConnectivityRL73H3AR47FTE
Res Thick Film 2512 0.47 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
Yageo GroupRL2512FK-070R47L
Res Thick Film 2512 0.47 Ohm 1% 1W ±300ppm/C Pad SMD Automotive T/R
TE ConnectivityRL73H3AR47FTE
Res Thick Film 2512 0.47 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R

Descriptions

Descriptions of Vishay WSL2512R4400FTA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.44ohm, 0.6633V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Power Resistors - SMD .44 OHM 1W 1%
CURRENT SENSE, RESISTOR, WSL-2512.441%R86
RES 0.44 OHM 1% 1W 2512
WSL-2512 .44 1% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric