TE Connectivity RL73H3AR47FTE

Res Thick Film 2512 0.47 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73H3AR47FTE.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-13.58%

CAD Models

Download TE Connectivity RL73H3AR47FTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityRL73H3AR47FTE
Res Thick Film 2512 0.47 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Thick Film 2512 0.499 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Metal Strp 2512 470M Ohm 1% 1W 75Ppm/ C Smd Embossed Rohs Compliant: Yes
Res Metal Strp 2512 470M Ohm 1% 1W 75Ppm/ C Smd Rohs Compliant: Yes
Res Metal Strip 2512 470m Ohm 1% 1W ±75ppm/°C Molded SMD T/R
KOA SpeerSL1TTER500F
Res Thick Film 2512 0.5 Ohm 1% 1W ±100ppm/C J-Lead SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RL73H3AR47FTE provided by its distributors.

Res Thick Film 2512 0.47 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
RL73 Series 2512 0.47 Ohm ±1 % 1 W ±100 ppm/°C Surface Mount Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.47ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Chip Resistor 470mΩ ±1% 1W ±100ppm/°C 2512 SMD 6.35mm (L) × 600μm (H)
Current Sense Res, 0R47, 1%, 1 W, 2512; |Cgs Te Connectivity RL73H3AR47FTE
RL73H 3A R47 1% 4K RL Resistance Value: .47 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.47 Ω Thick Film Current Sensing Resistor 1 % | Surface Mount Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1622824-6