What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ1TRQFR47U

Res Thick Film 2512 0.47 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TRQFR47U.

Newark

Datasheet4 pages9 years ago
Datasheet8 pages8 years ago
Datasheet0 pages0 years ago

Future Electronics

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Yageo GroupRL2512FK-070R51L
Res Thick Film 2512 0.51 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R47L
Res Thick Film 2512 0.47 Ohm 1% 1W ±300ppm/C Pad SMD Automotive T/R
TE ConnectivityRL73H3AR47FTE
Res Thick Film 2512 0.47 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
TE ConnectivityRL73H3AR47FTE
Res Thick Film 2512 0.47 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
Yageo GroupRL2512FK-070R5L
Res Thick Film 2512 0.5 Ohm 1% 1W ±300ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.499 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ1TRQFR47U provided by its distributors.

Res Thick Film 2512 0.47 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
ERJ Series 2512 0.47 Ohm 1 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 0.47 Ohms,Pwr-Rtg 1 W,Tol 1%,SMT,2512,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.47ohm, 0.6856V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 470mOhm ±200ppm/C
Panasonic ERJ1TRQFR47U - Current Sensing Chip Resistors
Thick Film Resistor, 0.47 Ohm, 1W, 1%, Full Reel; Resistance:0.47Ohm; Product Range:Erj-1Tr Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-1TRQFR47U
RESISTOR, 2512, 1W, 1%, 0R47; Resistance:0.47ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:2512; Series:ERJ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TRQFR47U
  • ERJ-1TRQFR47U.