Vishay WSL2512R2000DEK

Fixed Resistor, Metal Strip, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 1.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R2000DEK.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.479
$ 0.826
Stock
1
80,213
Authorized Distributors
2
6
Resistance
200 mΩ
200 mΩ
Case/Package
2512
2512
Tolerance
0.5 %
0.5 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2512 0.2 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.2ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Yageo GroupPT2512FK-070R2L
1W Thick Film Resistors ±75ppm/℃ ±1% 200mΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupPT2512FK-7W0R2L
2W Thick Film Resistors ±75ppm/℃ ±1% 200mΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupPT2512JK-7W0R2L
Current Sensor-Low TCR Chip Resistor Thick Film 2512 200mOhm 5% Emboss T/R
TE ConnectivityTL3AR22FTDG
TL Series 2512 1 W 0.220 Ohm ±1 % ±75 ppm/°C Surface Mount Fixed Resistor

Descriptions

Descriptions of Vishay WSL2512R2000DEK provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512.2.5%EKE3
RES 0.2 OHM 0.5% 1W 2512
WSL-2512 .2 .5% EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric