What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity TL3AR22FTDG

TL Series 2512 1 W 0.220 Ohm ±1 % ±75 ppm/°C Surface Mount Fixed Resistor
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TL3AR22FTDG.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet1 page17 years ago

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-85.71%

CAD Models

Download TE Connectivity TL3AR22FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Res Metal Strip 2512 0.22 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Yageo GroupPT2512FK-070R22L
Res Thick Film 2512 0.22 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.22ohm, 0.469V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.22ohm, 0.469V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Metal Strp 2512 210M Ohm 1% 1W 75Ppm/ C Smd Rohs Compliant: Yes
PanasonicERJ-1TRQFR22U
Res Thick Film 2512 0.22 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity TL3AR22FTDG provided by its distributors.

TL Series 2512 1 W 0.220 Ohm ±1 % ±75 ppm/°C Surface Mount Fixed Resistor
Fixed Resistor, Metal Foil, 1W, 0.22ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Smd Current Sense Resistors, Tl Series, 0.22 Ohm, 1 W, - 1%, 2512 [6432 Metric] |Cgs Te Connectivity TL3AR22FTDG
CURRENT SENSE RES, 0R22, 1%, 1 W, 2512
Surface Mount Resistors, Low Ohmic Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Foil, Resistance Class Up to 1kΩ, .22 Ω, 1 W, CGS TL
Special Order: TL3A R22 1% 2K RL Metal Chip Resistor: Current Sense | Part Number: TL3AR22FTDG | Internal Number: 2-1625827-4 | TE Connectivity
CURRENT SENSE RES, 0R22, 1%, 1 W, 2512; Resistance: 0.22ohm; Product Range: TL Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperature C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625827-4