
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | PT2512FK-7W0R2L | 48,000 | 4K | |||||||||
| TME | PT2512FK7W0R2L-0 | 48,000 | 4K | 18h | ||||||||
| DigiKey | 13-PT2512FK-7W0R2LCT-ND | 10,429 | 1 | Cut Tape | ||||||||
| TTI | PT2512FK-7W0R2L | 4,000 | 4K | Tape & Reel | 6h | |||||||
| Newark | PT2512FK-7W0R2L | 0 | 4K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group PT2512FK-7W0R2L.
Download Yageo Group PT2512FK-7W0R2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group PT2512FK-7W0R2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group PT2512FK-7W0R2L.