Vishay WSL2512R0430FTA

Fixed Resistor, Metal Strip, 1W, 0.043ohm, 0.2074V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0430FTA.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.478
$ 0.478
Stock
1
70,042
70,042
Authorized Distributors
2
6
6
Resistance
43 mΩ
43 mΩ
43 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityTL3AR047F
Res Metal Foil 2512 0.047 Ohm 1% 1W ±75ppm/C Pad SMD T/R
TE ConnectivityTL3AR039FTDG
39 mOhms 1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
TE ConnectivityTL3AR047F
Res Metal Foil 2512 0.047 Ohm 1% 1W ±75ppm/C Pad SMD T/R
Res Metal Strip 2512 0.04 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP4MF47MU
Res Metal Plate 2512 0.047 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJL1WKF47MU
Res Thick Film 2512 47m Ohm 1% 1W Ý100ppm/ÝC SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay WSL2512R0430FTA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.043ohm, 0.2074V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Power Resistors - SMD .043 OHM 1W 1%
CURRENT SENSE, RESISTOR, WSL-2512.0431%R86
RES 0.043 OHM 1% 1W 2512

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric