Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJL1WKF47MU

Res Thick Film 2512 47m Ohm 1% 1W Ý100ppm/ÝC SMD Embossed Carrier T/R
$ 0.77
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJL1WKF47MU.

Newark

Datasheet6 pages20 years ago
Datasheet4 pages10 years ago

Master Electronics

Electro Sonic

Farnell

Burklin Elektronik

CAD Models

Download Panasonic ERJL1WKF47MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicERJMP4MF47MU
Res Metal Plate 2512 0.047 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
KOA SpeerSL1TTE47L0F
Res Metal Plate 2512 0.047 Ohm 1% 1W ±100ppm/C Molded J-Lead SMD Automotive T/R
Res Thick Film 2512 0.047 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Metal Strip 2512 0.047 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.047ohm, 0.2168V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.047ohm, 0.2168V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJL1WKF47MU provided by its distributors.

Res Thick Film 2512 47m Ohm 1% 1W Ý100ppm/ÝC SMD Embossed Carrier T/R
Res Thick Film 2512 0.047 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 2512 (6330), 47 mΩ, 1 W, ±1 %, ERJL1WKF47MU
Thick Film Chip Res, Low ohmic,2512, 1% 47milliohm
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.047ohm, 0.2168V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 47mOhm ±100ppm/C
Panasonic ERJL1WKF47MU - Current Sensing Chip Resistors
RESISTOR, 2512, 0R047, 1%, 1W; Resistance:0.047ohm; Resistance Tolerance:± 1%; Power Rating:1W; Series:ERJL1W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Package / Case:2512; Operating Temperature Range:-55°C to +125°C
Res, R047, 1%, 1W, Thick Film, 2512; Resistance:0.047Ohm; Product Range:Erj-L1W Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:6.4Mm Rohs Compliant: Yes |Panasonic ERJ-L1WKF47MU

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-L1WKF47MU