TE Connectivity TL3AR047F

Res Metal Foil 2512 0.047 Ohm 1% 1W ±75ppm/C Pad SMD T/R
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TL3AR047F.

JRH Electronics

Datasheet4 pages5 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.46%

CAD Models

Download TE Connectivity TL3AR047F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE ConnectivityTL3AR047F
Res Metal Foil 2512 0.047 Ohm 1% 1W ±75ppm/C Pad SMD T/R
TE ConnectivityTL3AR047FTDG
Res Metal Foil 2512 0.047 Ohm 1% 1W ±75ppm/C Pad SMD T/R
Res Metal Strip 2512 0.047 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.047ohm, 0.2168V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJMP4MF47MU
Res Metal Plate 2512 0.047 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.047ohm, 0.2168V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity TL3AR047F provided by its distributors.

Res Metal Foil 2512 0.047 Ohm 1% 1W ±75ppm/C Pad SMD T/R
Fixed Resistor, Metal Foil, 1W, 0.047ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Precision resistor, SMD [TE Connectivity] 1625827-9 Precision resistor, SMD
47mΩ ±1% 1W ±75ppm/℃ 2512 SMD mount 6.4mm(Length)*600μm(height)
RESISTOR, METAL FILM, RES 0.047 OHMS, PWR-RTG 1 W, TOL 1%, SMT, 2512
TL3A R047 1% Metal Chip Resistor: Current Sense | Part Number: TL3AR047F | Internal Number: 1625827-9 | TE Connectivity
CURRENT SENSE RES, 0R047, 1%, 1 W, 2512; Resistance:0.047ohm; Product Range:TL Series; Resistor Case Style:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor El; Available until stocks are exhausted

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625827-9