Vishay WSL25122L000FBA18

Fixed Resistor, Metal Strip, 2W, 0.002ohm, 0.0632V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25122L000FBA18.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 2.53
$ 0.907
$ 0.907
Stock
1
624,087
624,087
Authorized Distributors
2
6
6
Resistance
2 mΩ
2 mΩ
2 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
275 ppm/°C
275 ppm/°C
275 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.002ohm, 0.0448V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.002ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 3W, 0.0022ohm, 0.0812V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512
TE ConnectivityTLR3A20DR002FTDG
SMD Current Sense Resistors, TLR Series, 0.002 ohm, 2 W, - 1%, 2512 [6432 Metric]
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.002ohm, 0.0447V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJM1WTF2M0U
SMD Current Sense Resistor, 2 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate

Descriptions

Descriptions of Vishay WSL25122L000FBA18 provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.002ohm, 0.0632V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512-18.0021%B43
RES 0.002 OHM 1% 2W 2512
WSL-2512-18 .002 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric