Vishay WSL2010R2000DEK

Fixed Resistor, Metal Strip, 0.5W, 0.2ohm, 0.3162V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R2000DEK.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.1
$ 0.878
Stock
1
149,716
Authorized Distributors
2
6
Resistance
200 mΩ
200 mΩ
Case/Package
2010
2010
Tolerance
0.5 %
0.5 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.2ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupPT2010JK-070R2L
PT Series 2010 0.2 Ohm ±5 % 0.75 W ±75 ppm/°C Surface Mount Thick Film Resistor
Yageo GroupPT2010FK-070R2L
750mW Thick Film Resistors ±75ppm/℃ ±1% 200mΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupPT2010FK-7W0R2L
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.2ohm, 0.447V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res Metal Strip 2010 0.22 Ohm 1% 1W ±75ppm/C Sulfur Resistant Silicon Pad SMD Automotive T/R
PanasonicERJ-C1CFR20U
Res Thick Film 1020 0.2 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2010R2000DEK provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.2ohm, 0.3162V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2010
CURRENT SENSE, RESISTOR, WSL-2010.2.5%EKE3
RES 0.2 OHM 0.5% 1/2W 2010
WSL-2010 .2 .5% EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric