Yageo Group PT2010FK-070R2L

750mW Thick Film Resistors ±75ppm/℃ ±1% 200mΩ 2010 Chip Resistor - Surface Mount ROHS
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PT2010FK-070R2L.

IHS

Datasheet10 pages2 years ago

Newark

Inventory History

3 month trend:
-2.45%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRL2010FK-070R2L
Res Thick Film 2010 0.2 Ohm 1% 0.75W(3/4W) ±600ppm/C Pad SMD Automotive T/R
Yageo GroupPT2010JK-070R2L
PT Series 2010 0.2 Ohm ±5 % 0.75 W ±75 ppm/°C Surface Mount Thick Film Resistor
Yageo GroupRL2010FK-070R22L
750mW Thick Film Resistors ±1% ±600ppm/℃ 220mΩ 2010 Chip Resistor - Surface Mount ROHS
MCR Series 0.22 Ohm ±1 % 0.5 W 2010 Surface Mount Fixed Resistor
Yageo GroupRL2010JK-070R2L
Res Thick Film 2010 0.2 Ohm 5% 0.75W(3/4W) ±600ppm/C Molded SMD Embossed T/R
Yageo GroupRL2010JK-070R22L
Res Thick Film 2010 0.22 Ohm 5% 0.75W(3/4W) ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group PT2010FK-070R2L provided by its distributors.

750mW Thick Film Resistors ±75ppm/℃ ±1% 200mΩ 2010 Chip Resistor - Surface Mount ROHS
Current Sensor-Low TCR Chip Resistor Thick Film 2010 200mOhm 1% Emboss T/R
PT FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±75ppm/C 200mOhm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.2ohm, 0.387V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res, R2, 0.75W, 2010, Thick Film; Resistance:200Mohm; Product Range:Pt Series; Resistor Case/Package:2010 [5025 Metric]; Power Rating:750Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:5Mm Rohs Compliant: Yes |Yageo PT2010FK-070R2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT2010FK070R2L