Panasonic ERJ-C1CFR20U

Res Thick Film 1020 0.2 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-C1CFR20U.

Panasonic

Datasheet7 pages8 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-9.27%

Alternate Parts

Price @ 1000
$ 0.512
$ 0.232
Stock
66,510
148,153
Authorized Distributors
6
6
Resistance
200 mΩ
200 mΩ
Case/Package
1020
1020
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-12-06
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 2010 0.2 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupPT2010FK-7W0R2L
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.2ohm, 0.447V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJ-C1BFR22U
Res Anti-Sulfured Thick Film 1020 0.22 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Res Metal Strip 2010 0.2 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 2010 0.2 Ohm 1% 1/2W ±75ppm/°C Molded SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 0.5W, 0.2ohm, 0.3162V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res Thick Film 1020 200m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.2ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
2010 3/4WATT Lo-ohm Thick Film Current Sense Resistors 0.191ohms 1% 100PPM

Descriptions

Descriptions of Panasonic ERJ-C1CFR20U provided by its distributors.

Res Thick Film 1020 0.2 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
Res Anti-Sulfured Thick Film 1020 0.2 Ohm 1% 2W ±350ppm/°C Molded Emboss T/R
Avnet Japan
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.2OHM
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.2ohm, 0.6325V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.2 Ohm, 2 W, - 1%, 2010 Wide Rohs Compliant: Yes |Panasonic ERJC1CFR20U
Panasonic ERJC1CFR20U - Anti-Sulfurated Chip Resistors
CURRENT SENSE RES, 0R2, 1%, 2 W, 2010; Resistance: 0.2ohm; Product Range: ERJC1 Series; Resistor Case Style: 2010 Wide; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Mate; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJC1CFR20U