Vishay WSL2010R0240FEB

Fixed Resistor, Metal Strip, 0.5W, 0.024ohm, 0.1095V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0240FEB.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.69
$ 0.478
Stock
1
311,700
Authorized Distributors
2
4
Resistance
24 mΩ
24 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-07-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Res Metal Strip 2010 0.025 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-MP3KF22MU
Res Metal Plate 2010 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R
TE Connectivity / AMP2-2176157-3
Res Current Sense Metal Foil 2010 0.024 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
PanasonicERJB1CFR024U
Res Thick Film 1020 0.024 Ohm 1% 2W ±200ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
TE ConnectivityTLM2HDR022FTE
SMD Current Sense Resistors, TLM Series, 0.022 ohm, 750 mW, 1%, 2010 [5025 Metric]
PanasonicERJ-C1CFR022U
Res Thick Film 1020 0.022 Ohm 1% 2W ±200ppm/C Sulfur Resistant Wide Terminal SMD Automotive

Descriptions

Descriptions of Vishay WSL2010R0240FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.024ohm, 0.1095V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
RESISTORS, CURRENT SENSE, PWR RTG 0.5W,0.024 OHMS,1% TOL, LEAD-FREE, TAPE/REEL
RES 0.024 OHM 1% 1/2W 2010
WSL-2010 .024 1% EB e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric