Panasonic ERJ-MP3KF22MU

Res Metal Plate 2010 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R
$ 0.254
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-MP3KF22MU.

Panasonic

Datasheet4 pages9 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-MP3KF22MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-04-27
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2017-12-13
LTD Date2017-12-13
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupPE2010FKM070R02L
Fixed Resistor, Metal Film, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Film, 0.5W, 0.022ohm, 0.1048V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Film, 0.5W, 0.022ohm, 0.1048V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
TE ConnectivityTLM2HDR022FTE
Res Current Sense Metal Foil 2010 0.022 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
TE Connectivity / AMP2-2176157-3
Res Current Sense Metal Foil 2010 0.024 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
TE Connectivity / AMP2-2176157-1
Res Current Sense Metal Foil 2010 0.02 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.022ohm, 0.1285V, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 2010
Yageo GroupRL2010FK-070R02L
Res Thick Film 2010 0.02 Ohm 1% 0.75W(3/4W) ±1200ppm/C Pad SMD Automotive T/R
Res, 0R02, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Koa UR73D2HTTE20L0F

Descriptions

Descriptions of Panasonic ERJ-MP3KF22MU provided by its distributors.

Res Metal Plate 2010 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R
Chip Resistor 22mΩ ±1% 500mW ±75ppm/°C 2010 SMD 5mm × 2.5mm × 890μm
Fixed Resistor, Metal Strip, 0.5W, 0.022ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
2010 CURRENT SENSING RESISTOR, 0.5W; 2010 RESISTOR 0.5W 1% 0.022OHM
Panasonic ERJMP3KF22MU - Current Sensing Chip Resistors
RES, CURRENT SENSE, AUTO, 0R022, 2010; Resistance: 0.022ohm; Product Range: ERJM Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coeff

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJMP3KF22MU