Vishay WSL1206R1200FEB

Fixed Resistor, Metal Strip, 0.25W, 0.12ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R1200FEB.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.462
$ 0.325
$ 0.325
Stock
1
46,590
46,590
Authorized Distributors
3
6
6
Resistance
120 mΩ
120 mΩ
120 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-07-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ8RSFR12V
Res Thick Film 1206 0.12 Ohm 1% 0.25W(1/4W) ±250ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R12L
Res Thick Film 1206 0.12 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRL1206FR-7W0R12L
Res Thick Film 1206 0.12 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRL1206FR-070R11L
Res Thick Film 1206 0.11 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8RSFR13V
Res Thick Film 1206 0.13 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay WSL1206R1200FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.12ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
SMD Power Metal Strip/Current Sensing Resistors .12 Ohm 1/4W 1%
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.12 OHMS,1% TOL, LEAD-FREE, TAPE/REEL
RES 0.12 OHM 1% 1/4W 1206

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric