Descriptions of Panasonic ERJ8RSFR12V provided by its distributors.
SMD Current Sense Resistor, 0.12 ohm, ERJ8RS Series, 1206 [3216 Metric], 250 mW,1%, Thick Film
Res Thick Film 1206 0.12 Ohm 1% 0.25W(1/4W) ±250ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.12 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 1206 0.12 Ohm ±1% 0.25 W ±250 ppm/°C Thick Film Chip Resistor
Resistor, thick film, SMD 1206 (3216), 120 mΩ, 0.25 W, ±1 %, ERJ8RSFR12V
THICK FILM LOW OHMIC SMNT RESISTOR 1206 CASE 120MOHM +/-1% 0.25W +/-250PPM/DEGC
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 120mOhm ±250ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.12ohm, 0.1732V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD 1206 0.12ohm 1% Curr Sense AEC-Q200
120mΩ ±1% 250mW ±250ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8RSFR12V - Current Sensing Chip Resistors
Res, R12, 1%, 0.25W, Thick Film, 1206; Resistance:0.12Ohm; Product Range:Erj-8R Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8RSFR12V