Vishay WSL1206R0820FEK

Fixed Resistor, Metal Strip, 0.25W, 0.082ohm, 0.1432V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0820FEK.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 0.391
$ 0.42
$ 0.42
Stock
1
37,950
37,950
Authorized Distributors
2
5
5
Resistance
82 mΩ
82 mΩ
82 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityTL2BR075FTE
Fixed Resistor, Metal Foil, 0.25W, 0.075Ohm, 1% +/-Tol, -75, 75Ppm/Cel, Surface Mount, 1206
PanasonicERJ-8BWFR082V
Res Thick Film 1206 0.082 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-B2CFR082V
Res Thick Film 0612 0.082 Ohm 1% 1W 0ppm/°C to 150ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
TE Connectivity / AMP2-2176055-3
Res Thick Film 1206 0.082 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.082 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 0.082 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL1206R0820FEK provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.082ohm, 0.1432V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.082 OHM,1% TOL, LEAD-FREE, BULK
RES 0.082 OHM 1% 1/4W 1206
Current Sense Resistor; Power Rating:250mW; Resistance:0.082ohm; Resistance Tolerance:± 1%; Series:WSL; Operating Temperature Range:-65°C to +170°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric