Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TL2BR075FTE

Fixed Resistor, Metal Foil, 0.25W, 0.075Ohm, 1% +/-Tol, -75, 75Ppm/Cel, Surface Mount, 1206

$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TL2BR075FTE.

TE Connectivity

Technical Drawing1 page15 years ago

Newark

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-29.35%

CAD Models

Download TE Connectivity TL2BR075FTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Res Metal Strip 1206 0.075 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 0.25W, 0.075ohm, 0.1369V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Strip, 0.25W, 0.075ohm, 0.1369V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
TE ConnectivityTL2BR068F
Fixed Resistor, Metal Foil, 0.25W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
PanasonicERJ-L08UF75MV
Res Thick Film 1206 0.075 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
250mW Thick Film Resistors ±1000ppm/℃ ±1% 75mΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity TL2BR075FTE provided by its distributors.

Fixed Resistor, Metal Foil, 0.25W, 0.075Ohm, 1% +/-Tol, -75, 75Ppm/Cel, Surface Mount, 1206
Res Metal Foil 1206 0.075 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R
75mΩ ±1% 250mW ±75ppm/℃ 1206 SMD mount 3.2mm(Length)*600μm(height)
Curr Sense Res Smd, 0R075, 250Mw; Available Until Stocks Are Exhausted |Cgs Te Connectivity TL2BR075FTE
Special Order: TL2B R075 1% 4K RL Metal Chip Resistor: Current Sense | Part Number: TL2BR075FTE | Internal Number: 1-1625826-1 | TE Connectivity
.075 Ω, Foil, Low Ohmic Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .25 W, ±75 ppm/°C, Solder, CGS TL
RES, METAL FOIL, R075, 1%, 0.25W, 1206;; RES, METAL FOIL, R075, 1%, 0.25W, 1206; Resistance:0.075ohm; Power Rating:250mW; Resistor Case Style:1206 ^3216 Metric]; Resistance Tolerance: 1%; Product Range:TL Series; Packag

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625826-1