Vishay WSL1206R0800FEK18

Fixed Resistor, Metal Strip, 0.5W, 0.08ohm, 0.2V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0800FEK18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.536
$ 0.386
Stock
1
91,834
Authorized Distributors
2
6
Resistance
80 mΩ
80 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2512 0.08 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 2010 0.08 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 2010 0.08 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Yageo GroupPE2512FKM070R08L
Fixed Resistor, Metal Film, 1W, 0.08ohm, 0.2828V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Yageo GroupPE2512FKE070R08L
Fixed Resistor, Metal Film, 1W, 0.08ohm, 0.2828V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Yageo GroupRL2512FK-070R08L
Low Ohmic Chip Resistor Thick Film 2512 80mOhm 1% Emboss T/R

Descriptions

Descriptions of Vishay WSL1206R0800FEK18 provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.08ohm, 0.2V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.5W,0.08 OHM,1% TOL, PB-FREE, BULK, HIGH POWER
RES 0.08 OHM 1% 1/2W 1206
WSL-1206-18 .08 1% EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric