Vishay WSL2512R0800FEA

Res Metal Strip 2512 0.08 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0800FEA.

element14 APAC

Datasheet5 pages2 years ago
Datasheet4 pages10 years ago

Upverter

Farnell

Newark

Mouser

Inventory History

3 month trend:
-33.98%

CAD Models

Download Vishay WSL2512R0800FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityTL3AR082FTDG
Fixed Resistor, Metal Foil, 1W, 0.082ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE Connectivity4-1625827-9
Res Metal Foil 2512 0.075 Ohm 1% 1W ±75ppm/C Molded SMD T/R
TE ConnectivityTL3AR075F
Fixed Resistor, Metal Foil, 1W, 0.075ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.082 Ohm 1% 1W ±800ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.075ohm, 0.274V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
KOA SpeerSL1TTE82L5F
Surface Mount Molded Current Sense Resistor, 1W, SL1, -55°C to +180°C, RoHS

Descriptions

Descriptions of Vishay WSL2512R0800FEA provided by its distributors.

Res Metal Strip 2512 0.08 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Strip, 1W, 0.08ohm, 0.2828V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
1W ±75ppm/℃ ±1% 80mΩ 2512 Chip Resistor - Surface Mount ROHS
WSL Series 2512 1 W 0.08 Ohm ±1 % ±75 ppm/°C SMT Power Metal Strip Resistor
2512 (6432Metric) FIXED RESISTOR WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 80mOhm 卤75ppm/C
METAL STRIP LOW OHMIC SMNT RESISTOR 2512 CASE 80MOHM +/-1% 1W +/-75PPM/DEGC
Power Metal Strip® Resistors, Low Value (down to 0.001 Ω), Surface Mount | RES 0.08 OHM 1% 1W 2512
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.08ohms 1%
SMD Resistor 2512 1W 1% R080 Taped
SMD Resistor 2512 0.08Ω ±1% 1W ±75ppm/℃
RESISTOR FIXED CURRENT SENSE CHIP ST
RESISTOR, METAL STRIP, 0.08 OHM 1%; Resistance:0.08ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:0.28V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:2512; No. of Pins:2; SVHC:No SVHC; Case Style:2512; External Length / Height:6.35mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.28V; External Depth:0.635mm; External Width:3.18mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2512R0800FEA.