Vishay WSL2010R0800FEA18

Res Metal Strip 2010 0.08 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0800FEA18.

IHS

Datasheet5 pages2 years ago

Farnell

Newark

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.78%

CAD Models

Download Vishay WSL2010R0800FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2010 0.075 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity / AMP3-2176157-6
Res Current Sense Metal Foil 2010 0.082 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
TE Connectivity / AMP3-2176157-5
Res Current Sense Metal Foil 2010 0.075 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.075ohm, 0.237V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PanasonicERJ-C1CFR082U
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.082OHM
PanasonicERJ-L1DUF75MU
Res Thick Film 2010 0.075 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay WSL2010R0800FEA18 provided by its distributors.

Res Metal Strip 2010 0.08 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.08ohm, 0.2828V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res Metal Strip 2010 0.08 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
2010 (5025Metric) FIXED RESISTOR WSL-HP 0.200Lx0.100W 5.08mmx2.54mm 500mW 80mOhm ±75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.08ohms 1%
Current Sense Resistors - SMD; VISHAY; WSL2010R0800FEA18; 80 mOhm; 2010; 1 %; Metal Element, Metal Strip
METAL STRIP RESISTOR, 0.08OHM, 1%, 2010; Resistance: 0.08ohm; Product Range: WSL High Power Series; Resistor Case Style: 2010 ^5025 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Typ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric