Vishay WSL1206R0470FEK

Fixed Resistor, Metal Strip, 0.25W, 0.047ohm, 0.1084V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0470FEK.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Alternate Parts

Price @ 1000
$ 0.71
$ 0.187
$ 0.187
Stock
1
149,286
149,286
Authorized Distributors
2
6
6
Resistance
47 mΩ
47 mΩ
47 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityTL2BR047F
Res Metal Foil 1206 0.047 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R
PanasonicERJ-L08KF47MV
Res Thick Film 1206 0.047 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
47 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Res Thick Film 1206 0.047 Ohm 1% 0.5W(1/2W) ±1200ppm/C Pad SMD Automotive T/R
PanasonicERJL08KF50MV
Res Thick Film 1206 0.05 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRL1206FR-7W0R05L
500mW Thick Film Resistors ±1000ppm/℃ ±1% 50mΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay WSL1206R0470FEK provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.047ohm, 0.1084V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.047 OHM,1% TOL, LEAD-FREE, BULK
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.047ohms 1%
Resistor, Cur Sense, 0.047 Ohm, 250Mw, 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric