Vishay WSL1206R0470FBA

Fixed Resistor, Metal Strip, 0.25W, 0.047ohm, 0.1084V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0470FBA.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.13
$ 0.187
$ 0.187
Stock
1
157,524
157,524
Authorized Distributors
2
6
6
Resistance
47 mΩ
47 mΩ
47 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 1206 0.05 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
TE ConnectivityTL2BR047F
Res Metal Foil 1206 0.047 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R
Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
PanasonicERJ8CWFR050V
Res Thick Film 1206 0.05 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ8CWFR043V
Res Thick Film 1206 0.043 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Metal Foil 1206 0.051 Ohm 1% 0.25W(1/4W) ±75ppm/C Epoxy Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL1206R0470FBA provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.047ohm, 0.1084V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RES 0.047 OHM 1% 1/4W 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.047 OHMS,1% TOL, TIN/LEAD, BULK
WSL-1206 .047 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric