Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ8CWFR043V

Res Thick Film 1206 43m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8CWFR043V.

Future Electronics

Datasheet4 pages9 years ago

JRH Electronics

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+102%

CAD Models

Download Panasonic ERJ8CWFR043V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-B2CFR043V
Res Thick Film 0612 0.043 Ohm 1% 1W 0ppm/°C to 200ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.043ohm, 1% +/-Tol, 1200ppm/Cel, 1206
TE Connectivity / AMP1-2176055-6
Res Thick Film 1206 0.043 Ohm 1% 0.5W(1/2W) ±400ppm/C Pad SMD Automotive T/R
500mW Thick Film Resistors ±1% ±1200ppm/℃ 43mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-B2CFR047V
Res Thick Film 1206 0.047 Ohm 1% 0.75W 0ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupPE1206FRM7W0R04L
Chip Resistor 40mΩ ±1% 500mW ±75ppm/°C 1206 SMD 3.2mm × 1.6mm × 890μm

Descriptions

Descriptions of Panasonic ERJ8CWFR043V provided by its distributors.

Res Thick Film 1206 43m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Res Thick Film 1206 0.043 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 43 mΩ, 1 W, ±1 %, ERJ8CWFR043V
1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 43 MILI OHM, 1%
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.043ohm, 0.2074V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 1W 43mOhm ±75ppm/C
THICK FILM CHIP RESISTOR 1W 0R043 0.1%
Panasonic ERJ8CWFR043V - Current Sensing Chip Resistors
Thick Film Resistor, 0.043 Ohm; Resistance:0.043Ohm; Product Range:Erj-8Cw Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8CWFR043V
Resistor Type = Thick Film / Resistance mOhm = 43 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 3.2 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8CWFR043V