Vishay WSL1206R0170FBA

Fixed Resistor, Metal Strip, 0.25W, 0.017ohm, 0.0652V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0170FBA.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.13
$ 0.478
Stock
1
3,451
Authorized Distributors
2
3
Resistance
17 mΩ
17 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ8CWFR016V
Res Thick Film 1206 0.016 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
KOA SpeerTLR2BD18L0F
SMD Metal Plate Current Sense Resistors 1/2watts 18mohms 1%
KOA SpeerTLR2BD16L0F
SMD Metal Plate Current Sense Resistors 1/2watts 16mohms 1%
PanasonicERJ8CWFR018V
Res Thick Film 1206 0.018 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-8BWFR016V
Res Thick Film 1206 0.016 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityRLP73V2BR016FTDF
Res Thick Film 1206 0.016 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL1206R0170FBA provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.017ohm, 0.0652V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RES 0.017 OHM 1% 1/4W 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.017 OHMS,1% TOL, TIN/LEAD, BULK
WSL-1206 .017 1% B43
Current Sense Resistor; Power Rating:250mW; Resistance:0.017ohm; Resistance Tolerance:± 1%; Series:WSL; Operating Temperature Range:-65°C to +170°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric