Descriptions of Panasonic ERJ8CWFR016V provided by its distributors.
Res Thick Film 1206 0.016 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 16m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
ERJ Series 1206 0.016 Ohm ±1% 1 W ±75 ppm/°C Thick Film Chip Resistor
Chip Resistor 16mΩ ±1% 1W ±75ppm/°C 1206 SMD 3.2mm × 1.6mm × 750μm
1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 16 MILI OHM, 1%
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.016ohm, 0.1265V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RES, 0R016, 1%, 1W, 1206, THICK FILM; Available until stocks are exhausted Alternative available
Curr Sense Res Smd, 0R016, 1W; |Panasonic ERJ-8CWFR016V
THICK FILM CHIP RESISTOR 1W 0R016 0.1%
Panasonic ERJ8CWFR016V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R016, 1%, 1 W, 1206; Resistance:0.016ohm; Product Range:ERJ8CW Series; Resistor Case Style:1206 [3216 Metric]; Power Rating:1W;
Resistor Type = Thick Film / Resistance mOhm = 16 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 3.2 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206