Vishay WSL0805R1100FEK

Fixed Resistor, Metal Strip, 0.125W, 0.11ohm, 0.1173V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R1100FEK.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.379
$ 0.309
Stock
1
18,500
Authorized Distributors
2
4
Resistance
110 mΩ
110 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJS6SFR11V
Res Thick Film 0805 0.11 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-6DSFR11V
Res Thick Film 0805 0.11 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BSFR11V
Resistor, thick film, SMD 0805 (2012), 110 mΩ, 0.33 W, ±1 %, ERJ6BSFR11V
TE Connectivity / AMP2176053-9
Res Thick Film 0805 110m Ohm 1% 1/4W ±300ppm/°C Molded SMD Paper T/R
Yageo GroupRL0805FR-070R11L
Res Thick Film 0805 0.11 Ohm 1% 0.125W(1/8W) ±600ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.11 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL0805R1100FEK provided by its distributors.

Fixed Resistor, Metal Strip, 0.125W, 0.11ohm, 0.1173V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
RESISTORS, CURRENT SENSE, PWR RTG 0.125 W,0.11 OHM,1% TOL, LEAD-FREE, BULK
RES 0.11 OHM 1% 1/8W 0805
WSL-0805 .11 1% EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric