Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer SR732ATTER110F

Res Thick Film 0805 0.11 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SR732ATTER110F.

IHS

Datasheet3 pages3 years ago

KOA Speer SCT

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer SR732ATTER110F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.127
Stock
2,359
42,306
Authorized Distributors
3
3
Resistance
110 mΩ
110 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRL73H2BR10FTD
Res Current Sense Thick Film 1206 0.1 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Res Thick Film 0805 0.1 Ohm 1% 0.25W(1/4W) 100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PanasonicERJS6SFR11V
Res Thick Film 0805 0.11 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP2176053-9
Res Thick Film 0805 110m Ohm 1% 1/4W ±300ppm/°C Molded SMD Paper T/R
Res Thick Film 0805 0.1 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
Res Metal Strip 0805 100m Ohm 1% 1/4W ¦75ppm/¦C SMD Punched Paper T/R

Descriptions

Descriptions of KOA Speer SR732ATTER110F provided by its distributors.

Res Thick Film 0805 0.11 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.11ohm, 0.2346V, 1% +/-Tol, Surface Mount, 0805
0805 1/8WATT Lo-ohm Thick Film Current Sense Resistors 0.110ohms 1% 100 PPM
Thick Film Current Sense Resistor, 0805, RoHS
KOA Speer SCT
FIXED RESISTOR Chip Resistor 1% 100ppm/C 110mOhm 250mW

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR