Vishay IM02EB1R0K

Inductor RF Molded Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 385mA 1Ohm DCR AXL Bulk
$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IM02EB1R0K.

Newark

Datasheet7 pages12 years ago
Datasheet7 pages11 years ago
Datasheet7 pages20 years ago

element14 APAC

Farnell

Future Electronics

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

API Delevan1025R-20K
Inductor; RF; Ind 1uH; Tol +/-10%; Cur 390mA; Axial; DCR 1 Ohms; SRF 230MHz
API Delevan1025-20K
Inductor; RF; Ind 1uH; Tol +/-10%; Cur 390mA; Axial; DCR 1 Ohms; SRF 230MHz
RF Choke Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 0.35A 1Ohm DCR AXL Bag
RF Choke Molded Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 0.35A 1Ohm DCR AXL Bag
Bourns - J.W. Miller9230-20
Inductor, phenolic,1Uh,10+% Tol,10-% Tol Rohs Compliant: No |Bourns Jw Miller 9230-20
Ind Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor 400mA 1210 T/R

Descriptions

Descriptions of Vishay IM02EB1R0K provided by its distributors.

Inductor RF Molded Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 385mA 1Ohm DCR AXL Bulk
Inductor; 1; 385; + 10%; 1000 VAC; 25 (Min.); 230 MHz (Min.); 1.0 Ohms (Max.)
Hf Inductor, 1Uh, 385Ma, 10% 230Mhz; Rango De Producto:Serie Im; Inductancia:1Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:1Ohm; Intensidad Nominal Dc:385Ma; Frecuencia De Autoresonancia Mín.:230Mhz; Factor Q:25 |Vishay IM02EB1R0K
HF INDUCTOR, 1UH, 385MA, 10% 230MHZ; Ind; HF INDUCTOR, 1UH, 385MA, 10% 230MHZ; Inductance:1µH; Inductance Tolerance:± 10%; DC Resistance Max:1ohm; Q Factor:25; DC Current Rating:385mA; Self Resonant Frequency:230MHz; Q Test Frequency:25MHz; Inductor Case Style:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric