Bourns 8230-20-RC

RF Choke Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 0.35A 1Ohm DCR AXL Bag
$ 0.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-20-RC.

JRH Electronics

Datasheet3 pages8 years ago

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
-1.90%

CAD Models

Download Bourns 8230-20-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan1025R-20K
Inductor; RF; Ind 1uH; Tol +/-10%; Cur 390mA; Axial; DCR 1 Ohms; SRF 230MHz
API Delevan1025-20K
Inductor; RF; Ind 1uH; Tol +/-10%; Cur 390mA; Axial; DCR 1 Ohms; SRF 230MHz
RF Choke Molded Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 0.35A 1Ohm DCR AXL Bag
Bourns - J.W. Miller9230-20
Inductor, phenolic,1Uh,10+% Tol,10-% Tol Rohs Compliant: No |Bourns Jw Miller 9230-20
Ind Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor 400mA 1210 T/R
API Delevan0819R-24K
ROHS3Compliant Molded Active WIRE Molded Inductor -55C~105C 190MHz 250mOhm Max 1muH

Descriptions

Descriptions of Bourns 8230-20-RC provided by its distributors.

RF Choke Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 0.35A 1Ohm DCR AXL Bag
General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core
INDUCTOR. AXIAL, CONFORMAL, 1UH, +/-10%, 1 OHM DCR MAX
25MHz-230MHz 350mA 25Ω@25MHz 1μH 1Ω ±10% TH D3.1mm L7.6mm 7.62mm L
350mA 1uH Color Circle Coils Inductor ±10% 25@25MHz Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
Inductor. Axial, Conformal Coa
Inductor, 1Uh, +10%, 230Mhz, Axial; Product Range:8230 Series; Inductance:1Μh; Dc Current Rating:350Ma; Dc Resistance Max:1Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:230Mhz; Case Dimensions:3.05Mm X 7.62Mm Rohs Compliant: Yes |Bourns Jw Miller 8230-20-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8230-20RC