Bourns 9230-20-RC

RF Choke Molded Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 0.35A 1Ohm DCR AXL Bag
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9230-20-RC.

IHS

Datasheet3 pages8 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-20.16%

CAD Models

Download Bourns 9230-20-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan1025R-20K
Inductor; RF; Ind 1uH; Tol +/-10%; Cur 390mA; Axial; DCR 1 Ohms; SRF 230MHz
API Delevan1025-20K
Inductor; RF; Ind 1uH; Tol +/-10%; Cur 390mA; Axial; DCR 1 Ohms; SRF 230MHz
RF Choke Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 0.35A 1Ohm DCR AXL Bag
Ind Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor 400mA 1210 T/R
Inductor RF Chip Shielded Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.4A 0.7Ohm DCR 1210 T/R
Ind Chip Wirewound 1uH 10% 25MHz 25Q-Factor Ferrite 330mA 1008 T/R

Descriptions

Descriptions of Bourns 9230-20-RC provided by its distributors.

RF Choke Molded Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 0.35A 1Ohm DCR AXL Bag
IND CHOKE MLD 1UH 10% 25MHZ 25Q-FCTR PHENOLIC 350MA AXL
General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core
25MHz 230MHz 350mA 25@25MHz 1μH 1Ω ±10% Plugins,D2.4XL6.4MM Through hole mounting 6.35mm(Length)
350mA 1uH Color Circle Coils Inductor ±10% 25@25MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
CHOKE, AXIAL MOLDED, 1UH, +/-10%, 1 OHM DCR MAX
AXIAL INDUCTOR 1UH 350MA 10% 230MHZ; Ind; AXIAL INDUCTOR 1UH 350MA 10% 230MHZ; Inductance:1µH; Inductance Tolerance:± 10%; DC Resistance Max:1ohm; Self Resonant Frequency:230MHz; DC Current Rating:350mA; Q Factor:25; Q Test Frequency:25MHz; Inductor Case Style:Axial Leaded

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9230-20-RC.
  • 9230-20RC