API Delevan 1025-20K

Inductor; RF; Ind 1uH; Tol +/-10%; Cur 390mA; Axial; DCR 1 Ohms; SRF 230MHz
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-20K.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.99%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.46
$ 1.25
Stock
5,317
51
Authorized Distributors
4
1
Inductance
1 µH
1 µH
Tolerance
10 %
10 %
Current Rating
390 mA
385 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RF Choke Molded Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 0.35A 1Ohm DCR AXL Bag
API Delevan1025R-20K
Inductor; RF; Ind 1uH; Tol +/-10%; Cur 390mA; Axial; DCR 1 Ohms; SRF 230MHz
RF Choke Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 0.35A 1Ohm DCR AXL Bag
Ind Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor 400mA 1210 T/R
API Delevan0819R-24K
FIXED IND 1UH 435MA 250 MOHM TH
Ind Chip Wirewound 1uH 10% 25MHz 25Q-Factor Ferrite 330mA 1008 T/R

Descriptions

Descriptions of API Delevan 1025-20K provided by its distributors.

Inductor; RF; Ind 1uH; Tol +/-10%; Cur 390mA; Axial; DCR 1 Ohms; SRF 230MHz
General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core
1025 Series 1 uH ±10 % Tolerance 390 mA Axial Unshielded Molded RF Coil
FIXED IND 1UH 390MA 1 OHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102520K