Vishay F1778468K2ILB0

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F1778468K2ILB0.

IHS

Datasheet13 pages12 years ago

Alternate Parts

Price @ 1000
$ 1.55
$ 2.133
Stock
1
403
Authorized Distributors
2
3
Capacitance
680 nF
680 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
19.5072 mm
19.5072 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2011-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR46KI368000P0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR71VI36804030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
PanasonicECW-FD2W684KB
Cap Film 0.68uF 450V PP 10% (17.5 X 6.7 X 14.9mm) Radial 7.5mm 110C Bulk
Film Capacitor, B32672Z Series, 0.68 F, 10%, Pp (Polypropylene), 450 V Rohs Compliant: Yes

Descriptions

Descriptions of Vishay F1778468K2ILB0 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
X2 Mkp 680Nf ±10% 310Vac Pitch 22,5Mm/ Bulk, Straight Lead 30 Mm |Vishay F1778468K2ILB0
CAP FILM 0.68UF 10% 630VDC RAD
F1778 680nF ±10% 310Vac X2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric