TDK B32672Z4684K000

Film Capacitor, B32672Z Series, 0.68 F, 10%, Pp (Polypropylene), 450 V Rohs Compliant: Yes
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32672Z4684K000.

Burklin Elektronik

Datasheet46 pages5 years ago

Newark

element14 APAC

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-08-10
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR71VI36804030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR46KI368045P1M
Cap Film Suppression X2 0.68uF 560VDC/275VAC PP 20%
Yageo GroupR46KN368000P0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
PanasonicECWFE2W684K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
PanasonicECW-FD2W684KB
Cap Film 0.68uF 450V PP 10% (17.5 X 6.7 X 14.9mm) Radial 7.5mm 110C Bulk
PanasonicECW-FD2W684K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of TDK B32672Z4684K000 provided by its distributors.

Film Capacitor, B32672Z Series, 0.68 F, 10%, Pp (Polypropylene), 450 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.68uF, 450V DC, 9mm(W) x 17.5mm(H) x 18mm(L)
-55鈩儈+125鈩 卤10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
CAP, 0.68µF, 450V, 10%, PP; Capacitance: 0.68µF; Voltage Rating: 450V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32672Z Series; Capacitor Case Style: -; Capacitor Terminals: Ra
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos