Yageo Group R71VI36804030K

Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R71VI36804030K.

IHS

Datasheet22 pages2 years ago

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-15.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupR46KI368045P1M
Cap Film Suppression X2 0.68uF 560VDC/275VAC PP 20%
Yageo GroupR463N368050M2K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR46KI368000P0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
PanasonicECW-FE2J684K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
PanasonicECWFE2W684K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R71VI36804030K provided by its distributors.

Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Radial FILM CAPACITOR R71 250V 0.68muF ±10% 0.709Lx0.394W 18.00mmx10.00mm
KEMET R71VI36804030K Film Capacitor, 0.68 F, 520 V, R71 Series,10%, Radial Leaded, PP (Polypropylene)
Cap Film 0.68uF 520V PP 10%( 18 X 10 X 16mm) Radial Plastic Rectangular Can 15mm 0.105 Ohm 110C Bulk
CAP, 0.68µF, 520V, 10%, PP, RADIAL; Capacitance: 0.68µF; Voltage Rating: 520V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: R71 Series; Capacitor Case Style: Radial Box; Capacitor Terminals: Radial Leaded; Lead Spacing: 15mm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Voltage Rating V DC: 520V

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.