Yageo Group R46KI21500001M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KI21500001M.

IHS

Datasheet19 pages3 years ago

Farnell

Master Electronics

SOS electronic

TME

Inventory History

3 month trend:
-0.51%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.178
Stock
53,878
6,274
Authorized Distributors
6
2
Capacitance
15 nF
15 nF
Dielectric
PP
PP
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
560 V
560 V
Tolerance
20 %
20 %
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Yageo Group R46KI21500001M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Suppression Cap, 0.015Uf, X2, 275V Rohs Compliant: Yes |Kemet R46KI21500001M
Cap Film Suppression X2 0.015uF 560VDC/275VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110C Bulk
MKP Capacitor 15nF X2 275V P15
15nF ¡À20% 15mm 560V 275V 18mm*5mm*11.1mm
Safety Capacitors 275volts 0.015uF 20%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.