Viking Tech AR05BTC1910

Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.027
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsAR05BTC191001KBag

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR05BTC1910.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.027
$ 0.137
Stock
0
1
Authorized Distributors
1
6
Resistance
191 Ω
191 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-6ENF1910V
Res Thick Film 0805 191 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 191Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AEB1910V
Res Thin Film 0805 191 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-07191RL
Res Thick Film 0805 191 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE Connectivity / AMP4-1614891-2
Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A191RBTDF
Res Thin Film 0805 191 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Viking Tech AR05BTC1910 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
AR Series 0805 191 O ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC